Kyocera 08055C124JAT2A technical specifications.
| Capacitance | 120nF |
| Package/Case | 0805 |
| Dielectric | X7R |
| Dissipation Factor | 10% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055C124JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.