Surface mount ceramic capacitor with 120nF capacitance and 50V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range. Housed in a 0805 (2012 metric) case code with 10% tolerance. Lead-free and RoHS compliant, this component is supplied on tape and reel for automated assembly.
Kyocera 08055C124KAT2A technical specifications.
| Capacitance | 120nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.05inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055C124KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.