Surface mount ceramic capacitor with 15nF capacitance and 5% tolerance. Features X7R dielectric, 50V DC rated voltage, and an operating temperature range of -55°C to 125°C. Housed in a 0805 (2012 metric) case code, this component measures 2.01mm in length, 1.25mm in depth, and 0.94mm in height. It is RoHS compliant and supplied on tape and reel.
Kyocera 08055C153JAT2A technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 0.94mm |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055C153JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.