Multilayer ceramic capacitor, 2.2 nF capacitance, 50V DC rated voltage, and 5% tolerance. Features X7R dielectric, 0805 imperial case code (2012 metric), and surface mount termination. Operates across a temperature range of -55°C to 125°C. Packaged in tape and reel, with 4000 units per package. RoHS compliant and lead-free.
Kyocera 08055C222JAT2A technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055C222JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.