Surface mount ceramic capacitor with 22nF capacitance and 50V DC rating. Features X7R dielectric material and a 5% tolerance. The 0805 case code (2012 metric) offers dimensions of 2.01mm length, 1.25mm depth, and 0.94mm height. Operating temperature range is -55°C to 125°C, with AEC-Q200 qualification and RoHS compliance. Packaged in tape and reel for automated assembly.
Kyocera 08055C223J4T2A technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055C223J4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.