Surface mount ceramic capacitor with 3.3nF capacitance and 50V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range, with a 10% tolerance. Housed in an 0805 (2012 metric) case code, this component is AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Kyocera 08055C332K4T4A technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055C332K4T4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.