Multilayer ceramic capacitor, 0.33 µF capacitance, 50V DC rated voltage, and ±10% tolerance. Features X7R dielectric and soft termination for enhanced reliability. Surface mountable in an 0805 (2012 metric) case code, measuring 2.01mm length, 1.25mm depth, and 1.4mm height. Operating temperature range from -55°C to 125°C, AEC-Q200 qualified, and RoHS compliant.
Kyocera 08055C334K4Z2A technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 1.4mm |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.05inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055C334K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.