Kyocera 08055C473JAT2P\LUCE technical specifications.
| Capacitance | 47nF |
| Package/Case | 0805 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Unconfirmed |
Download the complete datasheet for Kyocera 08055C473JAT2P\LUCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.