Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features 470nF capacitance, 50V DC rated voltage, and X7R dielectric. Constructed with ceramic material in an 0805 (2012 metric) case code, offering a 5% tolerance and a maximum operating temperature of 125°C. This RoHS compliant component is supplied on tape and reel.
Kyocera 08055C474JAT2A technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055C474JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.