
Surface mount ceramic capacitor with 100nF capacitance and 50V DC rated voltage. Features Z5U dielectric material and a 20% tolerance. Housed in a 0805 (2012 metric) case code with dimensions of 2mm length, 1.25mm width, and 0.93mm height. Operating temperature range is -10°C to 85°C. Lead-free and RoHS compliant.
Kyocera 08055E104MAT2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055E104MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.