Multilayer Ceramic Capacitor, 0805 [2012 Metric] case code, offering 1000 pF capacitance with a 10% tolerance. Features a 50V DC rated voltage and X8R dielectric for stable performance across a wide temperature range of -55°C to 150°C. Surface mountable with soft termination and available in tape and reel packaging. AEC-Q200 qualified and RoHS compliant.
Kyocera 08055F102K4Z2A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X8R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Height | 0.94mm |
| Length | 0.079inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055F102K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.