Surface mount ceramic capacitor with 10nF capacitance and 50V DC rating. Features X8R dielectric for high temperature applications, operating from -55°C to 150°C. Housed in a 0805 (2012 metric) case with 10% tolerance. Lead-free and RoHS compliant, this component is AEC-Q200 qualified and supplied on tape and reel.
Kyocera 08055F103K4T2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X8R |
| Features | High Temperature |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055F103K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.