Kyocera 08055F103KAZ2A technical specifications.
| Capacitance | 10nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X8R |
| Height | 0.94mm |
| Length | 2.01mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | FlEXITERM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055F103KAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.