This ceramic capacitor has a capacitance of 100nF and a voltage rating of 50V with a tolerance of 5%. It is made from X8R dielectric material and has a package size of 0805. The operating temperature range is -55°C to 150°C and it is RoHS compliant.
Kyocera 08055F104JAT2A technical specifications.
| Capacitance | 100nF |
| Package/Case | 0805 |
| Dielectric | X8R |
| Height | 1.4mm |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055F104JAT2A to view detailed technical specifications.
No datasheet is available for this part.