Multilayer ceramic capacitor with 1.5nF capacitance and 50V DC rating. Features X8R dielectric in a 0805 (2012 metric) surface mount package. Operating temperature range from -55°C to 150°C with 10% tolerance. Constructed with ceramic dielectric and SMD/SMT termination.
Kyocera 08055F152KAT2A technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X8R |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Lead Free | Contains Lead |
| Length | 2.01mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055F152KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.