The Kyocera 08055F331K4T2A is a ceramic capacitor with a capacitance of 330pF and a voltage rating of 50V. It has a tolerance of 10% and is rated for operation between -55°C and 150°C. This component is constructed with a flat construction and has a dielectric of X8R. It is available in a package quantity of 12,000 and is packaged in tape and reel for surface mount applications.
Kyocera 08055F331K4T2A technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X8R |
| Height | 940um |
| Length | 0.079inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055F331K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.