Surface mount multilayer ceramic capacitor with 680pF capacitance and 50V DC rated voltage. Features X8R dielectric for high temperature applications up to 150°C, with a 10% tolerance. Housed in a 0805 (2012 metric) case code, this component offers soft termination and is AEC-Q200 and RoHS compliant. Supplied in tape and reel packaging.
Kyocera 08055F681K4Z2A technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X8R |
| Features | Soft Termination, High Temperature |
| Height | 0.94mm |
| Length | 2.01mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055F681K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.