Kyocera 08055G104MAT2A technical specifications.
| Capacitance | 100nF |
| Package/Case | 0805 |
| Dielectric | Y5V |
| Length | 2.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055G104MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.