Kyocera 08055G104ZAT1A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | Y5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Tolerance | -20% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055G104ZAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.