
1uF, 50V SMT multilayer ceramic capacitor with Y5V dielectric. Features a 0805 (2012 metric) case code, ±80% tolerance, and a dissipation factor of 5%. Operates within a temperature range of -30°C to 85°C. Lead-free and RoHS compliant, this capacitor is supplied in tape and reel packaging.
Kyocera 08055G105ZAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Dissipation Factor | 5% |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.05inch |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055G105ZAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
