Kyocera 08055J330GBTTR technical specifications.
| Capacitance | 33pF |
| Package/Case | 0805 |
| Height | 0.93mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055J330GBTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.