The Kyocera 08055K100JBTTR is a 10pF film capacitor with a voltage rating of 50V and a tolerance of 5%. It is available in the 0805 SMD/SMT package and is suitable for surface mount applications. The capacitor has an operating temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is packaged in tape and reel for easy handling and installation.
Kyocera 08055K100JBTTR technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 930um |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055K100JBTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.