Kyocera 08055K180JBTTR\3 technical specifications.
| Capacitance | 18pF |
| Package/Case | 0805 |
| Height | 930um |
| Lead Free | Contains Lead |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055K180JBTTR\3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.