Kyocera 08055K4R7AAWTR technical specifications.
| Capacitance | 4.7pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0H |
| Height | 0.63mm |
| Lead Free | Contains Lead |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Accu-F® |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 08055K4R7AAWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.