Kyocera 08055L472K4T2A technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 0805 |
| Features | High Temperature |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055L472K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.