The 08055U510GAT2A is a 50V ceramic capacitor with a capacitance of 51pF. It has a C0G dielectric and is constructed in a flat, surface mount package. The capacitor measures 1.25mm in depth, 1.02mm in height, 2.01mm in length, and 1.25mm in width. It operates over a temperature range of -55°C to 125°C.
Kyocera 08055U510GAT2A technical specifications.
| Capacitance | 51pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.02mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | U |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055U510GAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.