This 100nF ceramic capacitor from Kyocera features a 6.3V voltage rating and 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a soft termination feature. It is available in a 0805 package with a surface mount termination and is lead free.
Kyocera 08056C104JAZ2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dissipation Factor | 5% |
| Features | Soft Termination |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08056C104JAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.