The Kyocera 08056D226KAT2A is a ceramic capacitor with a capacitance of 22uF and a voltage rating of 6.3V. It has a tolerance of 10% and is RoHS compliant. The capacitor is packaged in a 0805 case and is suitable for surface mount applications. It operates over a temperature range of -55°C to 85°C.
Kyocera 08056D226KAT2A technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X5R |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08056D226KAT2A to view detailed technical specifications.
No datasheet is available for this part.