This Kyocera ceramic capacitor features a capacitance of 22uF with a tolerance of 20% and a dielectric of X5R. It has a DC rated voltage of 6.3V and is available in an 0805 package with dimensions of 1.25mm depth and 2.01mm length. The capacitor operates within a temperature range of -55°C to 85°C and is RoHS compliant.
Kyocera 08056D226MAT4A technical specifications.
| Capacitance | 22uF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X5R |
| Length | 2.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08056D226MAT4A to view detailed technical specifications.
No datasheet is available for this part.