Kyocera 0805AA470KAT1A technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805AA470KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.