Kyocera 0805CA101KAT1A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.051inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 600V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805CA101KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.