Kyocera 0805CA101KAT9A technical specifications.
| Capacitance | 100pF |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805CA101KAT9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.