Kyocera 0805CA120JAT1A technical specifications.
| Capacitance | 12pF |
| Package/Case | Ceramic |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805CA120JAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.