
Surface mount ceramic capacitor with 1.5nF capacitance and 250V DC rated voltage. Features X7R dielectric material, 10% tolerance, and a dissipation factor of 2.5%. Operates across a temperature range of -55°C to 125°C. Housed in an 0805 (2012 metric) case code with dimensions of 2.01mm length, 1.25mm depth, and 1.3mm height. Lead-free and RoHS compliant.
Kyocera 0805PC152KAT1A technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.051inch |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805PC152KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
