Surface mount ceramic capacitor with 1.8nF capacitance and 250V DC rating. Features X7R dielectric, 10% tolerance, and a dissipation factor of 2.5%. Housed in a 0805 (2012 metric) case with dimensions of 2.01mm length, 1.25mm depth, and 1.3mm height. Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera 0805PC182KAT1A technical specifications.
| Capacitance | 1.8nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.051inch |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805PC182KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.