This is a 10nF ceramic capacitor with a voltage rating of 16V and 5% tolerance. It has a X7R dielectric and is constructed in a flat, surface mount package with a 0805 case code. The capacitor is rated for operation between -55°C and 125°C and is available in quantities of 4000 per reel.
Kyocera 0805YC103JAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805YC103JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.