This 100nF ceramic capacitor from Kyocera features an X7R dielectric and a 16V voltage rating. It is available in a 0805 package with surface mount termination. Operating temperature range is -55°C to 125°C. This component is compliant with AEC-Q200 and RoHS regulations.
Kyocera 0805YC104M4T2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 0.94mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805YC104M4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
