1uF, 16V X7R dielectric ceramic capacitor with 10% tolerance, housed in a 0805 (2012 metric) surface mount package. Features soft termination for enhanced reliability and a maximum operating temperature of 125°C, meeting AEC-Q200 automotive standards. This RoHS compliant component is supplied in tape and reel packaging.
Kyocera 0805YC105K4Z2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 1.4mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805YC105K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.