Surface mount ceramic capacitor with 150nF capacitance and 16V DC rating. Features X7R dielectric with a 10% tolerance and a dissipation factor of 3.5%. Encased in an 0805 (2012 metric) case code, measuring 2.01mm L x 1.25mm W x 0.94mm H. Operates across a temperature range of -55°C to 125°C and is RoHS compliant. Supplied on tape and reel in a package quantity of 4000.
Kyocera 0805YC154KAT2A technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dissipation Factor | 3.5% |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805YC154KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.