
Surface mount multilayer ceramic capacitor featuring 220nF capacitance and a 16V DC rating. Dielectric material is X7R with a 10% tolerance. The component is housed in an 0805 (2012 metric) case code, measuring 2.01mm in length, 1.25mm in width, and 0.94mm in height. Operating temperature range is -55°C to 125°C, with a dissipation factor of 3.5%. This RoHS compliant component is supplied on tape and reel.
Kyocera 0805YC224KAT4A technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dissipation Factor | 3.5% |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805YC224KAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.