
0.33µF, 16V X7R ceramic capacitor in an 0805 (2012 metric) surface mount package. Features a 20% capacitance tolerance, 3.5% dissipation factor, and operates across a -55°C to 125°C temperature range. This lead-free, RoHS-compliant component is supplied on tape and reel.
Kyocera 0805YC334MAT2A technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dissipation Factor | 3.5% |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805YC334MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.