Kyocera 0805YC475MAT4A technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0805 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805YC475MAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.