
This ceramic capacitor has a capacitance of 2.2uF and a voltage rating of 16V. It is made from X5R dielectric material and is lead free. The capacitor is packaged in a 0805 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 85°C and is compliant with RoHS regulations.
Kyocera 0805YD225KAT2A technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805YD225KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.