This 2.2uF ceramic capacitor has a voltage rating of 16V and is constructed with a Y5V dielectric. It is available in a 0805 package, suitable for surface mount applications. Operating temperature range is from -30°C to 85°C. The capacitor is lead free and RoHS compliant.
Kyocera 0805YG225ZAT2A technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 0.055inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805YG225ZAT2A to view detailed technical specifications.
No datasheet is available for this part.
