
Surface mount multilayer ceramic capacitor featuring 1nF capacitance and 10V DC rating. This X7R dielectric capacitor offers a 10% tolerance and operates within a -55°C to 125°C temperature range. The 0805 case code (2012 metric) measures 2.01mm in length, 1.25mm in depth, and 0.94mm in height, with a width of 0.049 inches. It is RoHS compliant and supplied on tape and reel.
Kyocera 0805ZC102KAT2A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dissipation Factor | 5% |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805ZC102KAT2A to view detailed technical specifications.
No datasheet is available for this part.