This 10V ceramic capacitor has a capacitance of 15nF with a tolerance of 10%. It is a surface mount device with a 0805 case code and is available in tape and reel packaging. Operating temperature range is from -55°C to 125°C. The capacitor is RoHS compliant and has a dielectric of X7R.
Kyocera 0805ZC153KAT2A technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 0.94mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805ZC153KAT2A to view detailed technical specifications.
No datasheet is available for this part.