Surface mount multilayer ceramic capacitor with 330pF capacitance and 10V DC rated voltage. Features X7R dielectric, 5% tolerance, and a 0805 (2012 metric) case size. Operates across a -55°C to 125°C temperature range and includes soft termination for enhanced reliability. Packaged in tape and reel for automated assembly.
Kyocera 0805ZC331JAZ2A technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dissipation Factor | 5% |
| Features | Soft Termination |
| Height | 0.94mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805ZC331JAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.