
Surface mount ceramic capacitor featuring 47nF capacitance and a 10V DC rating. This component utilizes an X7R dielectric with a 5% tolerance and operates across a -55°C to 125°C temperature range. The 0805 case code (2012 metric) offers dimensions of 2.01mm length, 1.25mm width, and 0.94mm height, with a 1.25mm depth. Designed with soft termination technology, it is supplied in tape and reel packaging.
Kyocera 0805ZC473JAZ2A technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dissipation Factor | 5% |
| Features | Soft Termination |
| Height | 0.94mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805ZC473JAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.