
Surface mount ceramic capacitor with 0.47µF capacitance and 10V DC rating. Features X7R dielectric, 5% tolerance, and an 0805 (2012 metric) case code. Operates across a -55°C to 125°C temperature range. RoHS compliant and lead-free. Packaged in tape and reel.
Kyocera 0805ZC474JAT2A technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805ZC474JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.