
Surface mount multilayer ceramic capacitor featuring a 0.47µF capacitance and 10V voltage rating. This X7R dielectric capacitor is housed in an 0805 (2012 metric) case code with a 10% tolerance. Designed for surface mounting, it offers soft termination and operates across a temperature range of -55°C to 125°C. The component is AEC-Q200 rated and RoHS compliant, supplied in tape and reel packaging.
Kyocera 0805ZC474K4Z2A technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 1.4mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805ZC474K4Z2A to view detailed technical specifications.
No datasheet is available for this part.